
NCV8187AMTW180TAG | |
|---|---|
DigiKey Part Number | 488-NCV8187AMTW180TAGTR-ND - Tape & Reel (TR) 488-NCV8187AMTW180TAGCT-ND - Cut Tape (CT) 488-NCV8187AMTW180TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8187AMTW180TAG |
Description | IC REG LINEAR 1.8V 1.75A 6-WDFNW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.75A 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.335V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.82600 | $38.26 |
| 25 | $3.43320 | $85.83 |
| 100 | $3.00070 | $300.07 |
| 250 | $2.79380 | $698.45 |
| 500 | $2.66930 | $1,334.65 |
| 1,000 | $2.56683 | $2,566.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44018 | $7,320.54 |
| 6,000 | $2.37819 | $14,269.14 |
| 9,000 | $2.34716 | $21,124.44 |
| 15,000 | $2.31278 | $34,691.70 |
| 21,000 | $2.29268 | $48,146.28 |
| 30,000 | $2.27336 | $68,200.80 |


