
NTMFS5C645NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS5C645NLT1GTR-ND - Tape & Reel (TR) 488-NTMFS5C645NLT1GCT-ND - Cut Tape (CT) 488-NTMFS5C645NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS5C645NLT1G |
Description | MOSFET N-CH 60V 22A/100A 5DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.85000 | $14.85 |
| 10 | $9.43100 | $94.31 |
| 100 | $6.33510 | $633.51 |
| 500 | $5.00980 | $2,504.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.36605 | $6,549.08 |
| 3,000 | $4.04205 | $12,126.15 |
| 4,500 | $3.87699 | $17,446.46 |
| 7,500 | $3.75291 | $28,146.83 |

