SOT 723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTK3139PT1G

DigiKey Part Number
NTK3139PT1GOSTR-ND - Tape & Reel (TR)
NTK3139PT1GOSCT-ND - Cut Tape (CT)
NTK3139PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTK3139PT1G
Description
MOSFET P-CH 20V 660MA SOT723
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 660mA (Ta) 310mW (Ta) Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
NTK3139PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
480mOhm @ 780mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Vgs (Max)
±6V
Input Capacitance (Ciss) (Max) @ Vds
170 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,119
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.39800$23.98
100$1.40490$140.49
500$1.13526$567.63
1,000$1.01225$1,012.25
2,000$0.90859$1,817.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71559$2,862.36
8,000$0.69835$5,586.80
12,000$0.66829$8,019.48
20,000$0.64336$12,867.20
28,000$0.63184$17,691.52
40,000$0.62404$24,961.60
Manufacturers Standard Package