


NTH4L027N65S3F | |
---|---|
DigiKey Part Number | NTH4L027N65S3F-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L027N65S3F |
Description | MOSFET N-CH 650V 75A TO247-4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 75A (Tc) 595W (Tc) Through Hole TO-247-4L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 27.4mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 259 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 7690 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 595W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.55000 | $192.55 |
10 | $139.61200 | $1,396.12 |
450 | $115.52056 | $51,984.25 |