TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD6415ANLT4G

DigiKey Part Number
NTD6415ANLT4GOSTR-ND - Tape & Reel (TR)
NTD6415ANLT4GOSCT-ND - Cut Tape (CT)
NTD6415ANLT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTD6415ANLT4G
Description
MOSFET N-CH 100V 23A DPAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 23A (Tc) 83W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD6415ANLT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
52mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1024 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.03000$11.03
10$10.33100$103.31
100$8.48060$848.06
500$8.18672$4,093.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.78985$16,974.62
5,000$6.68850$33,442.50
Manufacturers Standard Package