MJD44H11-1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4969N-1G

DigiKey Part Number
2156-NTD4969N-1G-ON-ND
Manufacturer
Manufacturer Product Number
NTD4969N-1G
Description
MOSFET N-CH 30V 41A IPAK-4
Customer Reference
Detailed Description
N-Channel 30 V 9.4A (Ta), 41A (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
837 pF @ 15 V
FET Feature
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,847
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $745.92 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.