TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBGS6D5N15MC

DigiKey Part Number
488-NTBGS6D5N15MCTR-ND - Tape & Reel (TR)
488-NTBGS6D5N15MCCT-ND - Cut Tape (CT)
488-NTBGS6D5N15MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBGS6D5N15MC
Description
MOSFET N-CH 150V 15A/121A D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 15A (Ta), 121A (Tc) 3.7W (Ta), 238W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
NTBGS6D5N15MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 69A, 10V
Vgs(th) (Max) @ Id
4.5V @ 379µA
Gate Charge (Qg) (Max) @ Vgs
57 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4745 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 238W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Factory Stock: 76,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.39000$46.39
10$35.47200$354.72
25$32.74560$818.64
100$29.75340$2,975.34
250$28.32728$7,081.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$26.97241$21,577.93
1,600$26.35233$42,163.73
2,400$26.04184$62,500.42
Manufacturers Standard Package