


NTB110N65S3HF | |
|---|---|
DigiKey Part Number | NTB110N65S3HFOSTR-ND - Tape & Reel (TR) NTB110N65S3HFOSCT-ND - Cut Tape (CT) NTB110N65S3HFOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB110N65S3HF |
Description | MOSFET N-CH 650V 30A D2PAK-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 240W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | NTB110N65S3HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 740µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2635 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.32000 | $51.32 |
| 10 | $36.28100 | $362.81 |
| 100 | $30.25010 | $3,025.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $24.71414 | $19,771.31 |

