
NSVT1602CLTWG | |
|---|---|
DigiKey Part Number | 488-NSVT1602CLTWGTR-ND - Tape & Reel (TR) 488-NSVT1602CLTWGCT-ND - Cut Tape (CT) 488-NSVT1602CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT1602CLTWG |
Description | TRANS NPN 160V 1.5A 8-LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 800 mW Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 140mV @ 50mA, 500mA | Package / Case SOT-1205, 8-LFPAK56 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 8-LFPAK |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST1602CLTWG | onsemi | 0 | 488-NST1602CLTWGCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.09200 | $60.92 |
| 100 | $3.99560 | $399.56 |
| 500 | $3.09376 | $1,546.88 |
| 1,000 | $2.80312 | $2,803.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.29618 | $6,888.54 |
| 6,000 | $2.12085 | $12,725.10 |

