Parametric Equivalent

NST1602CLTWG | |
|---|---|
DigiKey Part Number | 488-NST1602CLTWGTR-ND - Tape & Reel (TR) 488-NST1602CLTWGCT-ND - Cut Tape (CT) 488-NST1602CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST1602CLTWG |
Description | TRANS NPN 160V 1.5A 8-LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 100MHz 800 mW Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 800 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 175°C (TJ) |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case SOT-1205, 8-LFPAK56 |
Vce Saturation (Max) @ Ib, Ic 140mV @ 50mA, 500mA | Supplier Device Package 8-LFPAK |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVT1602CLTWG | onsemi | 2,801 | 488-NSVT1602CLTWGCT-ND | $9.70000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.08300 | $30.83 |
| 25 | $2.75600 | $68.90 |
| 100 | $2.39820 | $239.82 |
| 250 | $2.22704 | $556.76 |
| 500 | $2.12410 | $1,062.05 |
| 1,000 | $2.06294 | $2,062.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.93446 | $5,803.38 |
| 6,000 | $1.88320 | $11,299.20 |


