


NSVMUN5135DW1T1G | |
|---|---|
DigiKey Part Number | NSVMUN5135DW1T1GOSTR-ND - Tape & Reel (TR) NSVMUN5135DW1T1GOSCT-ND - Cut Tape (CT) NSVMUN5135DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMUN5135DW1T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVMUN5135DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.34600 | $13.46 |
| 100 | $0.83950 | $83.95 |
| 500 | $0.61760 | $308.80 |
| 1,000 | $0.54564 | $545.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45391 | $1,361.73 |
| 6,000 | $0.40757 | $2,445.42 |
| 9,000 | $0.38394 | $3,455.46 |
| 15,000 | $0.35736 | $5,360.40 |
| 21,000 | $0.34161 | $7,173.81 |
| 30,000 | $0.32629 | $9,788.70 |
| 75,000 | $0.29267 | $21,950.25 |
| 150,000 | $0.27189 | $40,783.50 |
| 300,000 | $0.26107 | $78,321.00 |

