
NSVMSD1819A-RT1G | |
---|---|
DigiKey Part Number | 488-NSVMSD1819A-RT1GTR-ND - Tape & Reel (TR) 488-NSVMSD1819A-RT1GCT-ND - Cut Tape (CT) 488-NSVMSD1819A-RT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMSD1819A-RT1G |
Description | TRANS NPN 50V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMSD1819A-RT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38255 | $1,147.65 |
6,000 | $0.34248 | $2,054.88 |
9,000 | $0.32203 | $2,898.27 |
15,000 | $0.29903 | $4,485.45 |
21,000 | $0.28540 | $5,993.40 |
30,000 | $0.27214 | $8,164.20 |
75,000 | $0.24303 | $18,227.25 |
150,000 | $0.22505 | $33,757.50 |
300,000 | $0.20992 | $62,976.00 |