SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVEMD4DXV6T1G

DigiKey Part Number
488-NSVEMD4DXV6T1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSVEMD4DXV6T1G
Description
TRANS PREBIAS 1NPN 1PNP SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 357mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
357mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.