
NSVBC114YPDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSVBC114YPDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC114YPDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC114YPDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC114YPDXV6T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.76200 | $17.62 |
| 100 | $1.10550 | $110.55 |
| 500 | $0.81992 | $409.96 |
| 1,000 | $0.72741 | $727.41 |
| 2,000 | $0.64942 | $1,298.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58368 | $2,334.72 |
| 8,000 | $0.52835 | $4,226.80 |
| 12,000 | $0.50012 | $6,001.44 |
| 20,000 | $0.46840 | $9,368.00 |
| 28,000 | $0.44961 | $12,589.08 |
| 40,000 | $0.43134 | $17,253.60 |
| 100,000 | $0.39125 | $39,125.00 |
| 200,000 | $0.37937 | $75,874.00 |

