
NSVBC114YDXV6T1G | |
---|---|
DigiKey Part Number | 488-NSVBC114YDXV6T1GTR-ND - Tape & Reel (TR) 488-NSVBC114YDXV6T1GCT-ND - Cut Tape (CT) 488-NSVBC114YDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC114YDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.95400 | $19.54 |
100 | $1.23000 | $123.00 |
500 | $0.91520 | $457.60 |
1,000 | $0.81322 | $813.22 |
2,000 | $0.72725 | $1,454.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65485 | $2,619.40 |
8,000 | $0.59389 | $4,751.12 |
12,000 | $0.56282 | $6,753.84 |
20,000 | $0.52788 | $10,557.60 |
28,000 | $0.50719 | $14,201.32 |
40,000 | $0.48707 | $19,482.80 |
100,000 | $0.44292 | $44,292.00 |