
NSVBA144EMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSVBA144EMXWTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSVBA144EMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 450 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XFDFN | |
Supplier Device Package | 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.36200 | $13.62 |
| 25 | $1.20760 | $30.19 |
| 100 | $1.03370 | $103.37 |
| 250 | $0.95096 | $237.74 |
| 500 | $0.90086 | $450.43 |
| 1,000 | $0.85958 | $859.58 |
| 2,500 | $0.81604 | $2,040.10 |
| 5,000 | $0.78982 | $3,949.10 |

