
NSV45035JZT3G | |
|---|---|
DigiKey Part Number | 488-NSV45035JZT3GTR-ND - Tape & Reel (TR) 488-NSV45035JZT3GCT-ND - Cut Tape (CT) 488-NSV45035JZT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45035JZT3G |
Description | IC CURRENT REGULATOR 15% SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 70mA SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 70mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.00000 | $8.00 |
| 10 | $5.00900 | $50.09 |
| 100 | $3.26750 | $326.75 |
| 500 | $2.51640 | $1,258.20 |
| 1,000 | $2.27443 | $2,274.43 |
| 2,000 | $2.07071 | $4,141.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.89940 | $7,597.60 |
| 8,000 | $1.75531 | $14,042.48 |
| 12,000 | $1.68192 | $20,183.04 |
| 20,000 | $1.60111 | $32,022.20 |


