MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV45025AT1G

DigiKey Part Number
488-NSV45025AT1GTR-ND - Tape & Reel (TR)
488-NSV45025AT1GCT-ND - Cut Tape (CT)
488-NSV45025AT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV45025AT1G
Description
IC CURRENT REGULATOR 10% SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 25mA SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NSV45025AT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
±10%
Voltage - Input
45V
Current - Output
25mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.64000$16.40
25$1.45560$36.39
100$1.25150$125.15
250$1.15360$288.40
500$1.09454$547.27
1,000$1.04600$1,046.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98604$2,958.12
6,000$0.95665$5,739.90
9,000$0.94194$8,477.46
15,000$0.92565$13,884.75
21,000$0.91612$19,238.52
30,000$0.90697$27,209.10
75,000$0.88724$66,543.00
Manufacturers Standard Package