NSTB1005DXV5T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $3.61000
Datasheet
SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSTB1005DXV5T1

DigiKey Part Number
NSTB1005DXV5T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSTB1005DXV5T1
Description
TRANSISTOR BRT NPN/PNP SOT-553
Customer Reference
Detailed Description
Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Applications
-
Voltage - Rated
50V
Current Rating (Amps)
100mA
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable