SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSTB1005DXV5T1G

DigiKey Part Number
NSTB1005DXV5T1GOSTR-ND - Tape & Reel (TR)
NSTB1005DXV5T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NSTB1005DXV5T1G
Description
TRANSISTOR BRT NPN/PNP SOT-553
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NSTB1005DXV5T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Applications
-
Voltage - Rated
50V
Current Rating (Amps)
100mA
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 88,000
Check Lead Time
Marketplace Stock: 88,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.61000$3.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.75825$3,033.00
8,000$0.68944$5,515.52
12,000$0.65436$7,852.32
20,000$0.61494$12,298.80
28,000$0.59159$16,564.52
40,000$0.56890$22,756.00
100,000$0.52448$52,448.00
Manufacturers Standard Package

Other Suppliers on DigiKey

88,000In Stock
Ships from Rochester Electronics, LLC