NSS40500UW3T2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,401
Unit Price: $80.14000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40500UW3T2G

DigiKey Part Number
488-NSS40500UW3T2GTR-ND - Tape & Reel (TR)
488-NSS40500UW3T2GCT-ND - Cut Tape (CT)
488-NSS40500UW3T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40500UW3T2G
Description
TRANS PNP 40V 5A 3WDFN
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 5 A 100MHz 875 mW Surface Mount 3-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NSS40500UW3T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
260mV @ 400mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2A, 2V
Power - Max
875 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-WDFN Exposed Pad
Supplier Device Package
3-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes