
ZXTP720MATA | |
|---|---|
DigiKey Part Number | ZXTP720MATATR-ND - Tape & Reel (TR) ZXTP720MATACT-ND - Cut Tape (CT) ZXTP720MATADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP720MATA |
Description | TRANS PNP 40V 3A DFN2020B-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 190MHz 3 W Surface Mount DFN2020B-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 250mA, 2.5A | |
Current - Collector Cutoff (Max) | 25nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 1.5A, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 190MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN | |
Supplier Device Package | DFN2020B-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.39900 | $43.99 |
| 100 | $2.84220 | $284.22 |
| 500 | $2.17180 | $1,085.90 |
| 1,000 | $1.95573 | $1,955.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68105 | $5,043.15 |
| 6,000 | $1.54271 | $9,256.26 |
| 9,000 | $1.47221 | $13,249.89 |
| 15,000 | $1.39299 | $20,894.85 |
| 21,000 | $1.34608 | $28,267.68 |
| 30,000 | $1.30050 | $39,015.00 |

