SOT 1023
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 1023
SOT 1023

NSS40301CTWG

DigiKey Part Number
488-NSS40301CTWGTR-ND - Tape & Reel (TR)
488-NSS40301CTWGCT-ND - Cut Tape (CT)
488-NSS40301CTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40301CTWG
Description
TRANS NPN 40V 3A LFPAK4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
215MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-1023, 4-LFPAK
Supplier Device Package
LFPAK4 (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.23000$12.23
10$7.71000$77.10
100$5.13020$513.02
500$4.02092$2,010.46
1,000$3.66399$3,663.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.21077$9,632.31
6,000$2.98267$17,896.02
9,000$2.86648$25,798.32
15,000$2.86256$42,938.40
Manufacturers Standard Package