DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSIC2030BT3G

DigiKey Part Number
NSIC2030BT3GOSTR-ND - Tape & Reel (TR)
NSIC2030BT3GOSCT-ND - Cut Tape (CT)
NSIC2030BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSIC2030BT3G
Description
IC CURRENT REGULATOR SMB
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 30mA SMB
Datasheet
 Datasheet
EDA/CAD Models
NSIC2030BT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Regulator
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
120V
Current - Output
30mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable