
CCR120PS3GEVK | |
---|---|
DigiKey Part Number | CCR120PS3GEVK-ND |
Manufacturer | |
Manufacturer Product Number | CCR120PS3GEVK |
Description | EVAL BOARD FOR NSIC2030B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NSIC2030B, NSIC2050B - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 100 ~ 130 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NSIC2030B, NSIC2050B | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,524.21000 | $1,524.21 |