
NSBC144EF3T5G | |
|---|---|
DigiKey Part Number  | 488-NSBC144EF3T5GTR-ND - Tape & Reel (TR) 488-NSBC144EF3T5GCT-ND - Cut Tape (CT) 488-NSBC144EF3T5GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NSBC144EF3T5G  | 
Description  | TRANS PREBIAS NPN 50V SOT1123  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NSBC144EF3T5G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Transistor Type  | NPN - Pre-Biased  | |
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50 V  | |
Resistors Included  | R1 and R2  | |
Resistor - Base (R1)  | 47 kOhms  | |
Resistor - Emitter Base (R2)  | 47 kOhms  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 80 @ 5mA, 10V  | |
Vce Saturation (Max) @ Ib, Ic  | 250mV @ 300µA, 10mA  | |
Current - Collector Cutoff (Max)  | 500nA  | |
Power - Max  | 254 mW  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-1123  | |
Supplier Device Package  | SOT-1123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.00000 | $4.00 | 
| 10 | $2.45600 | $24.56 | 
| 100 | $1.55580 | $155.58 | 
| 500 | $1.16634 | $583.17 | 
| 1,000 | $1.04054 | $1,040.54 | 
| 2,000 | $0.93456 | $1,869.12 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $0.77014 | $6,161.12 | 
| 16,000 | $0.70693 | $11,310.88 | 
| 24,000 | $0.67473 | $16,193.52 | 
| 40,000 | $0.63854 | $25,541.60 | 
| 56,000 | $0.61711 | $34,558.16 | 
| 80,000 | $0.60067 | $48,053.60 | 

