Similar

NSBC114TF3T5G | |
|---|---|
DigiKey Part Number | NSBC114TF3T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBC114TF3T5G |
Description | TRANS PREBIAS NPN 50V SOT1123 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC114TF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |


