NCP692MNADJT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,210
Unit Price: $5.67000
Datasheet

Similar


STMicroelectronics
In Stock: 27,494
Unit Price: $7.97000
Datasheet

Similar


STMicroelectronics
In Stock: 4,616
Unit Price: $8.39000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP692MNADJT2G

DigiKey Part Number
NCP692MNADJT2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP692MNADJT2G
Description
IC REG LINEAR POS ADJ 1A 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP692MNADJT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.47V @ 1A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
240 µA
PSRR
62dB ~ 40dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes