Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 8-DFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 8-DFN-EP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ST1L05DPUR

DigiKey Part Number
497-10055-2-ND - Tape & Reel (TR)
497-10055-1-ND - Cut Tape (CT)
497-10055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1L05DPUR
Description
IC REG LIN POS ADJ 1.3A 8-DFN-EP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 8-DFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ST1L05DPUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 1.3A (Typ)
Current - Output
Current - Quiescent (Iq)
650 µA
PSRR
72dB (120Hz)
Control Features
Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,616
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$6.03500$60.35
25$5.44600$136.15
100$4.79890$479.89
250$4.49060$1,122.65
500$4.30494$2,152.47
1,000$4.15202$4,152.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$3.90697$17,581.36
9,000$3.82450$34,420.50
13,500$3.78319$51,073.06
Manufacturers Standard Package