
NRVUS2KA | |
|---|---|
DigiKey Part Number | 488-NRVUS2KATR-ND - Tape & Reel (TR) 488-NRVUS2KACT-ND - Cut Tape (CT) 488-NRVUS2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS2KA |
Description | DIODE STANDARD 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | NRVUS2KA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US2KA | onsemi | 11,222 | US2KACT-ND | $5.51000 | Parametric Equivalent |
| S2KA-13-F | Diodes Incorporated | 4,890 | 31-S2KA-13-FCT-ND | $3.45000 | Similar |
| US1K-13-F | Diodes Incorporated | 16,450 | US1K-FDICT-ND | $4.03000 | Similar |
| HS2KA | Taiwan Semiconductor Corporation | 9,915 | 1801-HS2KACT-ND | $3.62000 | Parametric Equivalent |
| HS2KAH | Taiwan Semiconductor Corporation | 15,000 | 1801-HS2KAHCT-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.15700 | $31.57 |
| 100 | $2.01100 | $201.10 |
| 500 | $1.51654 | $758.27 |
| 1,000 | $1.35696 | $1,356.96 |
| 2,000 | $1.22250 | $2,445.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.94653 | $7,098.97 |
| 15,000 | $0.87113 | $13,066.95 |

