


US1K-13-F | |
---|---|
DigiKey Part Number | US1K-FDITR-ND - Tape & Reel (TR) US1K-FDICT-ND - Cut Tape (CT) US1K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1K-13-F |
Description | DIODE STANDARD 800V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1K-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.08400 | $10.84 |
100 | $1.01900 | $101.90 |
500 | $0.89418 | $447.09 |
1,000 | $0.85821 | $858.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77224 | $3,861.20 |
10,000 | $0.74104 | $7,410.40 |
15,000 | $0.55171 | $8,275.65 |
25,000 | $0.53885 | $13,471.25 |