


NRVTS245ESFT3G | |
|---|---|
DigiKey Part Number | NRVTS245ESFT3GOSTR-ND - Tape & Reel (TR) NRVTS245ESFT3GOSCT-ND - Cut Tape (CT) NRVTS245ESFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS245ESFT3G |
Description | DIODE SCHOTTKY 45V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 45 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 45 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVTS2H60ESFT1G | onsemi | 0 | 488-NRVTS2H60ESFT1GCT-ND | $4.85000 | MFR Recommended |
| V2FL45HM3/H | Vishay General Semiconductor - Diodes Division | 10,213 | V2FL45HM3/HGICT-ND | $3.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.44500 | $34.45 |
| 100 | $2.20420 | $220.42 |
| 500 | $1.66764 | $833.82 |
| 1,000 | $1.49442 | $1,494.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.04060 | $204.06 |
| 500 | $1.54400 | $772.00 |
| 1,000 | $1.38376 | $1,383.76 |
| 2,000 | $1.24873 | $2,497.46 |
| 5,000 | $1.10245 | $5,512.25 |



