Diode 45 V 2A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 2A Surface Mount DO-219AB (SMF)
DO-219AB SFM
eSMP® Package Evolution

V2FL45HM3/H

DigiKey Part Number
V2FL45HM3/HGITR-ND - Tape & Reel (TR)
V2FL45HM3/HGICT-ND - Cut Tape (CT)
V2FL45HM3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V2FL45HM3/H
Description
DIODE SCHOTTKY 45V 2A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
V2FL45HM3/H Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
570 µA @ 45 V
Mfr
Capacitance @ Vr, F
270pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
560 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,213
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.39200$23.92
100$1.51190$151.19
500$1.12914$564.57
1,000$1.00549$1,005.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84808$2,544.24
6,000$0.76868$4,612.08
9,000$0.72820$6,553.80
15,000$0.68269$10,240.35
21,000$0.65574$13,770.54
30,000$0.62953$18,885.90
Manufacturers Standard Package