Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRVSRD620VCTT4RG

DigiKey Part Number
488-NRVSRD620VCTT4RGTR-ND - Tape & Reel (TR)
488-NRVSRD620VCTT4RGCT-ND - Cut Tape (CT)
488-NRVSRD620VCTT4RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRVSRD620VCTT4RG
Description
DIODE ARRAY GP 200V 3A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DPAK
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSRD620CTT4RGonsemi247488-MSRD620CTT4RGCT-ND$13.98000Parametric Equivalent
NRVSRD620VCTT4RGonsemi2,275488-NRVSRD620VCTT4RGCT-ND$13.81000Parametric Equivalent
VS-MURD620CTHM3Vishay General Semiconductor - Diodes Division2,224112-VS-MURD620CTHM3-ND$21.38000Similar
In-Stock: 2,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.81000$13.81
10$8.73900$87.39
100$5.82660$582.66
500$4.57626$2,288.13
1,000$4.17389$4,173.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.46132$8,653.30
5,000$3.21207$16,060.35
Manufacturers Standard Package