
NRVS3BB | |
---|---|
DigiKey Part Number | 488-NRVS3BBTR-ND - Tape & Reel (TR) 488-NRVS3BBCT-ND - Cut Tape (CT) 488-NRVS3BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVS3BB |
Description | DIODE STANDARD 100V 3A DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | NRVS3BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26948 | $3,808.44 |
6,000 | $1.16040 | $6,962.40 |
9,000 | $1.10481 | $9,943.29 |
15,000 | $1.04234 | $15,635.10 |
21,000 | $1.00535 | $21,112.35 |
30,000 | $0.96940 | $29,082.00 |
75,000 | $0.94051 | $70,538.25 |