ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS2B

DigiKey Part Number
1801-RS2BTR-ND - Tape & Reel (TR)
1801-RS2BCT-ND - Cut Tape (CT)
1801-RS2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS2B
Description
DIODE STANDARD 100V 2A DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$1.84400$18.44
100$1.47110$147.11
500$1.10062$550.31
1,000$0.94890$948.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78237$2,347.11
6,000$0.58447$3,506.82
9,000$0.52932$4,763.88
15,000$0.52218$7,832.70
21,000$0.52047$10,929.87
30,000$0.51454$15,436.20
75,000$0.48273$36,204.75
150,000$0.47924$71,886.00
Manufacturers Standard Package