


NRVHP420MFDT1G | |
|---|---|
DigiKey Part Number | 488-NRVHP420MFDT1GTR-ND - Tape & Reel (TR) 488-NRVHP420MFDT1GCT-ND - Cut Tape (CT) 488-NRVHP420MFDT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVHP420MFDT1G |
Description | DIODE ARRAY GP 200V 2A 8DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 2A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $4.94400 | $49.44 |
| 100 | $4.74910 | $474.91 |
| 500 | $3.83548 | $1,917.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.18894 | $4,783.41 |
| 3,000 | $3.11655 | $9,349.65 |

