
NS5A4684SMNTAG | |
---|---|
DigiKey Part Number | NS5A4684SMNTAGOSTR-ND - Tape & Reel (TR) NS5A4684SMNTAGOSCT-ND - Cut Tape (CT) NS5A4684SMNTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS5A4684SMNTAG |
Description | IC SWITCH SPDTX2 400MOHM 10WQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400mOhm 10-WQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NS5A4684SMNTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | 19MHz | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (1.4x1.8) | |
Base Product Number |