
NS5A4684SMNTBG | |
---|---|
DigiKey Part Number | NS5A4684SMNTBGOSTR-ND - Tape & Reel (TR) NS5A4684SMNTBGOSCT-ND - Cut Tape (CT) NS5A4684SMNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS5A4684SMNTBG |
Description | IC SWITCH SPDTX2 400MOHM 10WQFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 400mOhm 10-WQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NS5A4684SMNTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 400mOhm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 30ns | |
-3db Bandwidth | 19MHz | |
Charge Injection | 38pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -70dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-WQFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.32200 | $43.22 |
25 | $3.88240 | $97.06 |
100 | $3.39980 | $339.98 |
250 | $3.16964 | $792.41 |
500 | $3.03102 | $1,515.51 |
1,000 | $2.99258 | $2,992.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.77591 | $8,327.73 |
6,000 | $2.70690 | $16,241.40 |
9,000 | $2.67234 | $24,051.06 |
15,000 | $2.63406 | $39,510.90 |
21,000 | $2.61168 | $54,845.28 |
30,000 | $2.59015 | $77,704.50 |