
NOIP1SE0480A-STI1 | |
|---|---|
DigiKey Part Number | 5556-NOIP1SE0480A-STI1-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE0480A-STI1 |
Description | IC CMOS IMAGE SENSOR 1/3.6" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 808H x 608V 4.8µm x 4.8µm 54-ODCSP (6x4.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 808H x 608V | |
Voltage - Supply | 3.2V ~ 3.4V | |
Package / Case | 54-WFBGA, CSPBGA | |
Supplier Device Package | 54-ODCSP (6x4.2) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.39000 | $203.39 |
| 5 | $186.53600 | $932.68 |
| 10 | $180.66200 | $1,806.62 |








