8-UDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMLU1210TWG

DigiKey Part Number
NMLU1210TWGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NMLU1210TWG
Description
BRIDGE RECT 1P 20V 3.2A 8UDFN
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 20 V Surface Mount 8-UDFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NMLU1210TWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
20 V
Current - Average Rectified (Io)
3.2 A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A
Current - Reverse Leakage @ Vr
40 µA @ 20 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
8-UDFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.