8-ULLGA, 613AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLX3G16BMX1TCG

DigiKey Part Number
2156-NLX3G16BMX1TCG-ND
Manufacturer
Manufacturer Product Number
NLX3G16BMX1TCG
Description
IC BUFF NON-INVERT 5.5V 8-ULLGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-ULLGA (1.6x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFLGA
Supplier Device Package
8-ULLGA (1.6x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $746.88 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.