
NLVPCA9535EDTR2G | |
|---|---|
DigiKey Part Number | NLVPCA9535EDTR2GOSTR-ND - Tape & Reel (TR) NLVPCA9535EDTR2GOSCT-ND - Cut Tape (CT) NLVPCA9535EDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVPCA9535EDTR2G |
Description | IC XPNDR 100KHZ I2C 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 100 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.73221 | $24,330.53 |
| 5,000 | $9.53053 | $47,652.65 |
| 7,500 | $9.42958 | $70,721.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $13.96700 | $139.67 |
| 25 | $12.74680 | $318.67 |
| 100 | $11.40720 | $1,140.72 |
| 250 | $10.76888 | $2,692.22 |
| 500 | $10.38364 | $5,191.82 |
| 1,000 | $10.06677 | $10,066.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.55000 | $28.55 |
| 10 | $18.21800 | $182.18 |
| 25 | $15.53360 | $388.34 |
| 100 | $12.49470 | $1,249.47 |
| 250 | $11.00192 | $2,750.48 |
| 500 | $10.08358 | $5,041.79 |
| 1,000 | $9.31456 | $9,314.56 |

