
NLV74VHC02DTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74VHC02DTR2GTR-ND - Tape & Reel (TR) 488-NLV74VHC02DTR2GCT-ND - Cut Tape (CT) 488-NLV74VHC02DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74VHC02DTR2G |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74VHC02DTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC02PW,118 | Nexperia USA Inc. | 0 | 1727-3063-1-ND | $1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72250 | $4,306.25 |
| 5,000 | $1.67380 | $8,369.00 |

