
74AHC02PW,118 | |
|---|---|
DigiKey Part Number | 1727-3063-2-ND - Tape & Reel (TR) 1727-3063-1-ND - Cut Tape (CT) 1727-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.32400 | $13.24 |
| 25 | $1.17400 | $29.35 |
| 100 | $1.00300 | $100.30 |
| 250 | $0.92180 | $230.45 |
| 500 | $0.87312 | $436.56 |
| 1,000 | $0.83292 | $832.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79045 | $1,976.12 |
| 5,000 | $0.76488 | $3,824.40 |
| 7,500 | $0.75206 | $5,640.45 |
| 12,500 | $0.73787 | $9,223.38 |
| 17,500 | $0.72957 | $12,767.48 |
| 25,000 | $0.72158 | $18,039.50 |

