MFR Recommended
Parametric Equivalent
Similar
Similar
Similar

NLV74HCT541ADTRG | |
|---|---|
DigiKey Part Number | 488-NLV74HCT541ADTRGTR-ND - Tape & Reel (TR) 488-NLV74HCT541ADTRGCT-ND - Cut Tape (CT) 488-NLV74HCT541ADTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT541ADTRG |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |






