NLV74HCT541ADTRG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $1.44735
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $3.67000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.67000
Datasheet

Similar


Texas Instruments
In Stock: 983
Unit Price: $4.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,294
Unit Price: $9.14000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV74HCT541ADTRG

DigiKey Part Number
488-NLV74HCT541ADTRGTR-ND - Tape & Reel (TR)
488-NLV74HCT541ADTRGCT-ND - Cut Tape (CT)
488-NLV74HCT541ADTRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV74HCT541ADTRG
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes