Similar



NLV74HC4020ADR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC4020ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4020ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC4020ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC4020ADR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4020ADR2G Models |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-SOIC |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4020D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4020D-Q100JCT-ND | $4.52000 | Similar |


