Similar
Similar
Similar
Similar
Similar

74HC4020D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4020D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4020D-Q100JCT-ND - Cut Tape (CT) 1727-74HC4020D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4020D-Q100J |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 109 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4020ADG | onsemi | 0 | MC74HC4020ADGOS-ND | $0.00000 | Similar |
| MC74HC4020ADR2G | onsemi | 0 | MC74HC4020ADR2GOSCT-ND | $7.65000 | Similar |
| NLV74HC4020ADR2G | onsemi | 0 | 488-NLV74HC4020ADR2GCT-ND | $4.36000 | Similar |
| SN74HC4020D | Texas Instruments | 82 | 296-8320-5-ND | $9.29000 | Similar |
| SN74HC4020DR | Texas Instruments | 3,099 | 296-26479-1-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.19800 | $31.98 |
| 25 | $2.86120 | $71.53 |
| 100 | $2.49190 | $249.19 |
| 250 | $2.31584 | $578.96 |
| 500 | $2.20928 | $1,104.64 |
| 1,000 | $2.14976 | $2,149.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.02910 | $5,072.75 |
| 5,000 | $1.97332 | $9,866.60 |
| 7,500 | $1.94541 | $14,590.58 |
| 12,500 | $1.91446 | $23,930.75 |
| 17,500 | $1.89638 | $33,186.65 |
| 25,000 | $1.87898 | $46,974.50 |



