


NLV74HC174ADG | |
---|---|
DigiKey Part Number | NLV74HC174ADG-ND |
Manufacturer | |
Manufacturer Product Number | NLV74HC174ADG |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC174ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |